Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC062T474K5X5CSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08B4164
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX474KS or M39014/02-1360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.920 |
| 200+ | $6.600 |
| 300+ | $5.710 |
| 500+ | $5.280 |
| 1000+ | $4.700 |
| 2500+ | $4.450 |
| 5000+ | $4.130 |
Price for:Each
Minimum: 100
Multiple: 100
$692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC062T474K5X5CSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08B4164
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX474KS or M39014/02-1360
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Product Diameter-
Qualification-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
CKR06 Series, MIL-PRF-39014/02 Series
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for C062T474K5X5CS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate