Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC062T224K5X5CMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08B4105
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX224KM or M39014/02-1236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.160 |
| 200+ | $3.640 |
| 300+ | $3.010 |
| 500+ | $2.700 |
| 1000+ | $2.490 |
| 2500+ | $2.330 |
| 5000+ | $2.200 |
| 10000+ | $2.120 |
Price for:Each
Minimum: 100
Multiple: 100
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC062T224K5X5CMCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08B4105
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX224KM or M39014/02-1236
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39014
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39014
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Range
CKR06 Series, MIL-PRF-39014/02 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate