NI
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
                                                                                                  2. Connectors
                                                                                                  3. USB Connectors & Adapters
                                                                                                  4. USB Connectors
                                                                                                  Print Page

                                                                                                  USB4120-03-C

                                                                                                  USB Connector, USB Type C, USB 2.0, Receptacle, 16 Positions, Surface Mount, Vertical

                                                                                                  Date/Lot Code

                                                                                                  GCT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GCT USB4120-03-C
                                                                                                  ManufacturerGCT
                                                                                                  Manufacturer Part NoUSB4120-03-C
                                                                                                  Newark Part No.08AJ1662
                                                                                                  Product RangeUSB4120 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  548 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.986
                                                                                                  10+$0.852
                                                                                                  100+$0.762
                                                                                                  250+$0.703
                                                                                                  500+$0.686
                                                                                                  1000+$0.668
                                                                                                  2500+$0.599
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  600+$0.725
                                                                                                  1200+$0.675
                                                                                                  2400+$0.632
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GCT
                                                                                                  ManufacturerGCT
                                                                                                  Manufacturer Part NoUSB4120-03-C
                                                                                                  Newark Part No.08AJ1662
                                                                                                  Product RangeUSB4120 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB Connector TypeUSB Type C
                                                                                                  USB StandardUSB 2.0
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions16Positions
                                                                                                  Connector MountingSurface Mount
                                                                                                  OrientationVertical
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product RangeUSB4120 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  USB4120-03-C is a USB 2.0 Gen 2 connector type C receptacle (socket) with 16 contacts for surface mount, vertical top mount.

                                                                                                  • 0.25inch profile
                                                                                                  • Voltage rating is 48VDC, power rating is 240W
                                                                                                  • Current rating of 5A collectively for Vbus pins
                                                                                                  • Copper alloy contact material, LCP insulator, stainless steel plate and shell
                                                                                                  • Gold contact plating
                                                                                                  • 200000 cycles durability
                                                                                                  • Contact resistance of 40mohm maximum initial
                                                                                                  • Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
                                                                                                  • Operating temperature range from -25°C to +85°C
                                                                                                  • IEC62680-1-3:2022 compliant

                                                                                                  Technical Specifications

                                                                                                  USB Connector Type

                                                                                                  USB Type C

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Connector Mounting

                                                                                                  Surface Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  USB4120 Series

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  No. of Positions

                                                                                                  16Positions

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Selection Guide EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for USB4120-03-C

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code