Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.195 | $1.95 |
| Total Price | $1.95 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.195 |
| 25+ | $0.174 |
| 50+ | $0.107 |
| 100+ | $0.088 |
| 250+ | $0.075 |
| 500+ | $0.061 |
| 1000+ | $0.049 |
| Quantity | Price |
|---|---|
| 4000+ | $0.054 |
| 8000+ | $0.051 |
| 16000+ | $0.048 |
| 24000+ | $0.047 |
Product Information
Product Overview
The 12065C104KAT2A is a multilayer Ceramic Capacitor, with X7R dielectric, 50V voltage and 1206 chip. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Ni/Sn Plated Termination
Applications
Industrial
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
-
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12065C104KAT2A
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate