ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Hook Up Wire
                                                                                                    Print Page

                                                                                                    MPRRP-G-105

                                                                                                    Wire, Wiring Pencil, Solderable Enamelled Solid Copper,15mm OD, PU, Green, 38 AWG, Solid, 101.7 ft

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MPRRP-G-105
                                                                                                    MULTICOMP PRO MPRRP-G-105
                                                                                                    MULTICOMP PRO MPRRP-G-105
                                                                                                    MULTICOMP PRO MPRRP-G-105
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPRRP-G-105
                                                                                                    Newark Part No.07WX0907
                                                                                                    Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.560
                                                                                                    25+$20.720
                                                                                                    50+$18.880
                                                                                                    100+$17.550
                                                                                                    250+$16.440
                                                                                                    Price for:Pack of 4
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPRRP-G-105
                                                                                                    Newark Part No.07WX0907
                                                                                                    Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable & Wire Type-
                                                                                                    Jacket MaterialPU
                                                                                                    Jacket ColorGreen
                                                                                                    Wire Gauge38AWG
                                                                                                    No. of Max Strands x Strand SizeSolid
                                                                                                    Reel Length (Imperial)101.7ft
                                                                                                    Reel Length (Metric)31m
                                                                                                    Operating Temperature Max120°C
                                                                                                    Conductor Area CSA-
                                                                                                    Voltage Rating1.5kV
                                                                                                    Conductor MaterialCopper
                                                                                                    External Diameter0.15mm
                                                                                                    Approval Specification-
                                                                                                    Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Alternatives for MPRRP-G-105

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    MPRRP-G-105 is a 34m solderable enameled copper wire of 0.15mm diameter, 38SWG with green color coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.

                                                                                                    • CPR: Not Yet Qualified
                                                                                                    • Solderable enameled copper wire
                                                                                                    • Coated in self fluxing polyurethane
                                                                                                    • Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
                                                                                                    • Suitable for prototype wiring, PCB track repair, shorting links and coil forming
                                                                                                    • Requires a temperature of 400℃ + to remove enamel
                                                                                                    • Soldering temperature: 400°C to 480°C
                                                                                                    • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Warnings

                                                                                                    During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02ppm).

                                                                                                    Technical Specifications

                                                                                                    Cable & Wire Type

                                                                                                    -

                                                                                                    Jacket Color

                                                                                                    Green

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    Solid

                                                                                                    Reel Length (Metric)

                                                                                                    31m

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Conductor Material

                                                                                                    Copper

                                                                                                    Approval Specification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Jacket Material

                                                                                                    PU

                                                                                                    Wire Gauge

                                                                                                    38AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    101.7ft

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    Voltage Rating

                                                                                                    1.5kV

                                                                                                    External Diameter

                                                                                                    0.15mm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65