ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    390

                                                                                                    Non-rechargeable Battery, Watch, Single Cell, Silver Oxide, 60 mAh, 1.55 V, Flat Top, 11.6 mm RoHS Compliant: NA

                                                                                                    RENATA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENATA 390
                                                                                                    ManufacturerRENATA
                                                                                                    Manufacturer Part No390
                                                                                                    Newark Part No.07W6468
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENATA
                                                                                                    ManufacturerRENATA
                                                                                                    Manufacturer Part No390
                                                                                                    Newark Part No.07W6468
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage1.55V
                                                                                                    Battery Size Code-
                                                                                                    Battery TechnologySilver Oxide
                                                                                                    Battery Capacity60mAh
                                                                                                    External Diameter11.6mm
                                                                                                    External Height3.1mm
                                                                                                    Battery TerminalsFlat Top
                                                                                                    Pack Quantity1
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Battery Type / SizeButton Cell
                                                                                                    Weight1.14g
                                                                                                    Battery IEC CodeSR1131
                                                                                                    Battery NEDA Code1138SO
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    1.55V

                                                                                                    Battery Technology

                                                                                                    Silver Oxide

                                                                                                    External Diameter

                                                                                                    11.6mm

                                                                                                    Battery Terminals

                                                                                                    Flat Top

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    Button Cell

                                                                                                    Battery IEC Code

                                                                                                    SR1131

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Capacity

                                                                                                    60mAh

                                                                                                    External Height

                                                                                                    3.1mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Weight

                                                                                                    1.14g

                                                                                                    Battery NEDA Code

                                                                                                    1138SO

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2019)