Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ391K
Newark Part No.07J3793
Product RangeISC-1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.727 |
| 4000+ | $0.653 |
| 6000+ | $0.630 |
| 10000+ | $0.616 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ391K
Newark Part No.07J3793
Product RangeISC-1812 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)92mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max8.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCLead
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
Lead
RMS Current (Irms)
92mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
8.2ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for ISC1812RQ391K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate