1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    369THY-SGSH

                                                                                                    Tool Case, 17" W x 12" D x 20.25" H

                                                                                                    PLATT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PLATT 369THY-SGSH
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No369THY-SGSH
                                                                                                    Newark Part No.07C7930
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$760.190
                                                                                                    5+$735.260
                                                                                                    10+$710.340
                                                                                                    25+$656.340
                                                                                                    50+$618.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $760.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PLATT
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No369THY-SGSH
                                                                                                    Newark Part No.07C7930
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case Material-
                                                                                                    External Height20.25"
                                                                                                    External Width17"
                                                                                                    External Depth12"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    369THY-SGSH is a super-size tool case with wheels and telescoping handle. High-tech rugged ribbed case in a large size. Yellow valance with all black hardware, built-in TSA accepted combination lock, 2 recessed military-style latches, cardholder, exterior mesh accessory pouch, full-length piano hinge, stitched vinyl steel-core handle, ball-bearing wheels and telescoping handle. 1 top handle and 1 side handle added for easier handling. New compartments have been added to the bottom of the case to increase storage capabilities.

                                                                                                    • Interior dimensions (L x W x D) is 17 1/2" x 14 5/8" x 9"
                                                                                                    • Exterior dimensions (L x W x D)is 20 1/4" x 17" x 12"

                                                                                                    Notes

                                                                                                    Custom design capabilities available.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    -

                                                                                                    External Width

                                                                                                    17"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    20.25"

                                                                                                    External Depth

                                                                                                    12"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)