1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                    Print Page

                                                                                                    VS-16FL40S05

                                                                                                    Fast / Ultrafast Diode, 400 V, 16 A, Single, 1.4 V, 500 ns, 190 A

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VS-16FL40S05
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-16FL40S05
                                                                                                    Newark Part No.07B3806
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$7.600
                                                                                                    250+$7.240
                                                                                                    500+$6.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $760.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-16FL40S05
                                                                                                    Newark Part No.07B3806
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Repetitive Peak Reverse Voltage400V
                                                                                                    Average Forward Current16A
                                                                                                    Diode ConfigurationSingle
                                                                                                    Forward Voltage Max1.4V
                                                                                                    Reverse Recovery Time500ns
                                                                                                    Forward Surge Current190A
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode Case StyleDO-203AA
                                                                                                    No. of Pins2 Pin
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    400V

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    Reverse Recovery Time

                                                                                                    500ns

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    2 Pin

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    16A

                                                                                                    Forward Voltage Max

                                                                                                    1.4V

                                                                                                    Forward Surge Current

                                                                                                    190A

                                                                                                    Diode Case Style

                                                                                                    DO-203AA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead