1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    LDK120M-R

                                                                                                    Adjustable LDO Voltage Regulator, 1.9V to 5.5V, 100mV drop, 800mV to 5.2V/200mA out, SOT-23-5

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LDK120M-R
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLDK120M-R
                                                                                                    Newark Part No.07AH6599
                                                                                                    Product RangeAdj 200mA LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    922 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.410
                                                                                                    10+$0.305
                                                                                                    25+$0.278
                                                                                                    50+$0.263
                                                                                                    100+$0.248
                                                                                                    250+$0.234
                                                                                                    500+$0.225
                                                                                                    1000+$0.218
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLDK120M-R
                                                                                                    Newark Part No.07AH6599
                                                                                                    Product RangeAdj 200mA LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Input Voltage Min1.9V
                                                                                                    Input Voltage Max5.5V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min800mV
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min800mV
                                                                                                    Adjustable Output Voltage Max5.2V
                                                                                                    Output Current200mA
                                                                                                    Output Voltage Max5.2V
                                                                                                    PolarityPositive Output
                                                                                                    Dropout Voltage Vdo100mV
                                                                                                    Output Current Max200mA
                                                                                                    LDO Regulator Case StyleSOT-23
                                                                                                    Max Output Current200mA
                                                                                                    Output Current Max200mA
                                                                                                    Dropout Voltage - Typ @ Current100mV
                                                                                                    Dropout Voltage Typ @ Current100mV
                                                                                                    Dropout Voltage Typ @ Current100mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAdj 200mA LDO Voltage Regulators
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LDK120M-R is a 200mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK120 low drop voltage regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems and digital still cameras.

                                                                                                    • Low quiescent current (max. 100µA, 1µA in OFF mode)
                                                                                                    • Output voltage tolerance of ±2.0% at 25°C
                                                                                                    • Adjustable version: from 0.8 V to VIN-Vdrop
                                                                                                    • Temperature range from -40°C to 125°C
                                                                                                    • Compatible with ceramic capacitor COUT = 1µF

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Current

                                                                                                    200mA

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    Output Current Max

                                                                                                    200mA

                                                                                                    Max Output Current

                                                                                                    200mA

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    100mV

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    100mV

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Adj 200mA LDO Voltage Regulators

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Input Voltage Min

                                                                                                    1.9V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Max

                                                                                                    5.2V

                                                                                                    Output Voltage Max

                                                                                                    5.2V

                                                                                                    Dropout Voltage Vdo

                                                                                                    100mV

                                                                                                    LDO Regulator Case Style

                                                                                                    SOT-23

                                                                                                    Output Current Max

                                                                                                    200mA

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    100mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)