Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Tester Kits
                                                                                                    Print Page

                                                                                                    FLUKE-PQ400

                                                                                                    Power Quality Electrical Measurement Window Kit, 1kV

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-PQ400
                                                                                                    FLUKE FLUKE-PQ400
                                                                                                    FLUKE FLUKE-PQ400
                                                                                                    FLUKE FLUKE-PQ400
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-PQ400
                                                                                                    Newark Part No.07AH5509
                                                                                                    Product RangePQ400 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-PQ400
                                                                                                    Newark Part No.07AH5509
                                                                                                    Product RangePQ400 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFluke-PQ400, Enclosure, Panel Labels, 4 x Male-Male Connection Cable, Current Probes, Cable Marker Set, Cable Ties
                                                                                                    Product RangePQ400 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke PQ400 gives you access to the critical power quality and energy data you need, all while decreasing testing time and helping you to maintain safety. Easily installed device: ▪Reduce the risk of arc-flash and electrocution, while increasing the safety of your personnel ▪Decrease maintenance costs and reduce downtime by making critical power quality and energy measurements without opening the panel door, enabling logging and monitoring at any time, without disrupting operations ▪Reduce work permit requirements and processes by reducing the hazards associated with taking measurements on open panels, saving time and effort

                                                                                                    • Permanently connected voltage and current sensors are located inside the electrical panel
                                                                                                    • Make power quality and energy measurements using the external access points without opening the panel door
                                                                                                    • Voltage and current connections for three-phase voltages, neutral and ground cover most measurement scenarios
                                                                                                    • Automatic probe detection for Fluke 1740 and 1730 eliminates the need to open cabinet to check the clamp model
                                                                                                    • Full 360 degree rotation allows the PQ400 window to be oriented in any direction
                                                                                                    • Simple installation using a step drill bit and electro-hydraulic hole punch (114.3 mm, 4.5 inch diameter)
                                                                                                    • CAT IV, 600V and CATIII 1,000V rating according to IEC61010-2-30
                                                                                                    • Compatibility with standard 4mm shrouded safety-socket voltage test leads
                                                                                                    • Eases voltage connections, increases safety by reducing the risk of accidently touching live electrical components
                                                                                                    • Reduces the need for purchasing specialized voltage lead

                                                                                                    Applications

                                                                                                    Predictive Maintenance, Motor Drive & Control, Test & Instrumentation

                                                                                                    Contents

                                                                                                    PQ400 Power Quality Window, Enclosure with cover, multiple panel lables, (4) 4pin male-male connection cables 2m, current probes, cable marker set, nylon cable ties

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Fluke-PQ400, Enclosure, Panel Labels, 4 x Male-Male Connection Cable, Current Probes, Cable Marker Set, Cable Ties

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    PQ400 Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)