Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN10A07FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH4939
Re-Reel07AH4938RL
Cut Tape07AH4938
Your Part Number
19 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.303 | $0.00 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 10+ | $0.680 |
| 15+ | $0.630 |
| 25+ | $0.579 |
| 50+ | $0.517 |
| 125+ | $0.464 |
| 250+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.303 |
| 9000+ | $0.274 |
| 15000+ | $0.269 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN10A07FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH4939
Re-Reel07AH4938RL
Cut Tape07AH4938
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id700mA
Drain Source On State Resistance0.7ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd625mW
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.7ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
625mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
700mA
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ZXMN10A07FTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate