0
0 Items$0.00

700mA Single MOSFETs :

13 Products Found
Find a huge range of 700mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi, Microchip & Torex

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
53Y4231

RoHS

Date/Lot Code

Each
1+$1.390
10+$1.230
100+$1.060
500+$1.040
1000+$1.020
More Pricing...
N Channel
N Channel
40V
700mA
0.6ohm
0.6ohm
TO-92
Through Hole
10V
740mW
1.6V
740mW
3Pins
150°C
-
-
-
84AH1433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.944
50+$0.435
100+$0.385
250+$0.342
500+$0.298
More Pricing...
P Channel
P Channel
20V
700mA
0.23ohm
0.23ohm
SOT-23
Surface Mount
4.5V
500mW
1.2V
500mW
3Pins
150°C
-
XP152
-
07AH4940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.550
10+$0.804
15+$0.777
25+$0.750
50+$0.722
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
806mW
4V
806mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
55AC3997

RoHS

Each
1+$1.390
10+$1.230
100+$1.070
500+$1.050
1000+$1.020
More Pricing...
N Channel
N Channel
40V
700mA
0.6ohm
0.6ohm
TO-92
Through Hole
10V
740mW
1.6V
740mW
3Pins
150°C
-
-
-
50AC6528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.432
10+$0.274
15+$0.251
25+$0.227
50+$0.204
More Pricing...
N Channel
N Channel
25V
700mA
0.249ohm
0.249ohm
SOT-323
Surface Mount
4.5V
280mW
1.5V
280mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
84AH1432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
50+$0.512
100+$0.453
250+$0.402
500+$0.350
More Pricing...
P Channel
P Channel
30V
700mA
0.2ohm
0.2ohm
SOT-23
Surface Mount
10V
500mW
3V
500mW
3Pins
150°C
-
XP152
-
28AK8713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.410
10+$0.260
15+$0.240
25+$0.219
50+$0.193
More Pricing...
P Channel
P Channel
20V
700mA
0.67ohm
0.67ohm
X2-DFN1006
Surface Mount
5V
460mW
1V
460mW
3Pins
150°C
-
-
-
28AK8468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.289
15+$0.264
25+$0.239
50+$0.208
More Pricing...
N Channel
N Channel
100V
700mA
0.54ohm
0.54ohm
SOT-23
Surface Mount
10V
400mW
2.7V
400mW
3Pins
150°C
-
-
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
50+$0.458
100+$0.404
250+$0.396
500+$0.388
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
07AH3757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.491
10+$0.310
15+$0.285
25+$0.260
50+$0.229
More Pricing...
N Channel
N Channel
100V
700mA
0.7ohm
0.54ohm
SOT-23
Surface Mount
10V
400mW
4V
400mW
3Pins
150°C
-
-
-
26M5002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
50+$1.010
100+$0.909
250+$0.823
500+$0.724
More Pricing...
-
N Channel
60V
700mA
2ohm
2ohm
SOT-223
Surface Mount
10V
2W
2.4V
2W
3Pins
150°C
-
-
-
28AK6522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
50+$0.679
100+$0.602
250+$0.580
500+$0.567
More Pricing...
N Channel
N Channel
60V
700mA
0.55ohm
0.385ohm
SOT-223
Surface Mount
10V
600mW
2.1V
600mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
86AK5884

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.126
6000+$0.114
9000+$0.096
15000+$0.086
30000+$0.081
More Pricing...
-
N Channel
25V
700mA
0.249ohm
-
SOT-323
Surface Mount
4.5V
-
1.5V
280mW
3Pins
150°C
AEC-Q101
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM