1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    IHLP6767GZER220M8A

                                                                                                    INDUCTOR, 22UH, 0.022OHM, 11.7A, SMD

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IHLP6767GZER220M8A
                                                                                                    VISHAY IHLP6767GZER220M8A
                                                                                                    VISHAY IHLP6767GZER220M8A
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHLP6767GZER220M8A
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH4066
                                                                                                    Cut Tape07AH4066
                                                                                                    Product RangeIHLP-6767GZ-8A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHLP6767GZER220M8A
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH4066
                                                                                                    Cut Tape07AH4066
                                                                                                    Product RangeIHLP-6767GZ-8A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance22µH
                                                                                                    RMS Current (Irms)11.7A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)11A
                                                                                                    Product RangeIHLP-6767GZ-8A
                                                                                                    Power Inductor Case17.15mm x 17.15mm x 7mm
                                                                                                    DC Resistance Max0.022ohm
                                                                                                    Inductor Case / Package-
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length17.15mm
                                                                                                    Product Width17.15mm
                                                                                                    Product Height7mm
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    22µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    IHLP-6767GZ-8A

                                                                                                    DC Resistance Max

                                                                                                    0.022ohm

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    17.15mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    RMS Current (Irms)

                                                                                                    11.7A

                                                                                                    Saturation Current (Isat)

                                                                                                    11A

                                                                                                    Power Inductor Case

                                                                                                    17.15mm x 17.15mm x 7mm

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Product Length

                                                                                                    17.15mm

                                                                                                    Product Height

                                                                                                    7mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code