ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    DTJ2048S05-D

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 20 W, 1 Output, 5 V, 4 A

                                                                                                    XP POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    XP POWER DTJ2048S05-D
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTJ2048S05-D
                                                                                                    Newark Part No.07AH2456
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$63.840
                                                                                                    5+$62.260
                                                                                                    10+$60.680
                                                                                                    25+$58.570
                                                                                                    100+$55.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $63.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    XP POWER
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTJ2048S05-D
                                                                                                    Newark Part No.07AH2456
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Ratio4:1
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max20W
                                                                                                    Output Voltage - Output 15V
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 14A
                                                                                                    Output Current - Output 2-
                                                                                                    Output RegulationRegulated
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Isolation Voltage3kV
                                                                                                    Input Voltage DC Nom48V
                                                                                                    DC / DC Converter MountingDIN Rail
                                                                                                    Width31.4mm
                                                                                                    Height25.4mm
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    Depth76.2mm
                                                                                                    Input Voltage DC Min18V
                                                                                                    Input Voltage DC Max75V
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DTJ20 series of chassis mount DC to DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC to DC power solution is constructed using lightweight materials featuring short circuit protection, input reverse polarity protection and soft start.

                                                                                                    • Wide 4:1 input range
                                                                                                    • IEC/UL/cUL62368-1 safety approvals
                                                                                                    • EN55032 class A
                                                                                                    • Remote on/off and voltage trim function
                                                                                                    • 3KVDC isolation
                                                                                                    • Operating temperature range from -40°C to +100°C
                                                                                                    • Full power to 80°C
                                                                                                    • Dimension is 3.00" x 1.24" x 0.77" (76.2mm x 31.4mm x 19.4mm)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    5V

                                                                                                    Output Current - Output 1

                                                                                                    4A

                                                                                                    Output Regulation

                                                                                                    Regulated

                                                                                                    Isolation Voltage

                                                                                                    3kV

                                                                                                    DC / DC Converter Mounting

                                                                                                    DIN Rail

                                                                                                    Height

                                                                                                    25.4mm

                                                                                                    Depth

                                                                                                    76.2mm

                                                                                                    Input Voltage DC Max

                                                                                                    75V

                                                                                                    Input Ratio

                                                                                                    4:1

                                                                                                    Output Power Max

                                                                                                    20W

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Product Range

                                                                                                    DTJ20 Series

                                                                                                    Input Voltage DC Nom

                                                                                                    48V

                                                                                                    Width

                                                                                                    31.4mm

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage DC Min

                                                                                                    18V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Certificate of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)