ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    DTJ2048D12

                                                                                                    Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 20 W, 2 Output, 12 V, 835 mA

                                                                                                    Date/Lot Code

                                                                                                    XP POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    XP POWER DTJ2048D12
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTJ2048D12
                                                                                                    Newark Part No.07AH2453
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$62.490
                                                                                                    5+$60.940
                                                                                                    10+$59.390
                                                                                                    25+$57.330
                                                                                                    100+$54.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    XP POWER
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTJ2048D12
                                                                                                    Newark Part No.07AH2453
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter TypeModule
                                                                                                    Input Ratio4:1
                                                                                                    Output Power Max20W
                                                                                                    No. of Outputs2 Output
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 1835mA
                                                                                                    Output Voltage - Output 2-12V
                                                                                                    Output Current - Output 2835mA
                                                                                                    Product RangeDTJ20 Series
                                                                                                    Output RegulationRegulated
                                                                                                    Isolation Voltage3kV
                                                                                                    Input Voltage DC Nom48V
                                                                                                    DC / DC Converter MountingChassis
                                                                                                    Width31.4mm
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    Height19.4mm
                                                                                                    Depth76.2mm
                                                                                                    Input Voltage DC Min18V
                                                                                                    Input Voltage DC Max75V
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DTJ20 series of chassis mount DC to DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC to DC power solution is constructed using lightweight materials featuring short circuit protection, input reverse polarity protection and soft start.

                                                                                                    • Wide 4:1 input range
                                                                                                    • IEC/UL/cUL62368-1 safety approvals
                                                                                                    • EN55032 class A
                                                                                                    • Remote on/off and voltage trim function
                                                                                                    • 3KVDC isolation
                                                                                                    • Operating temperature range from -40°C to +100°C
                                                                                                    • Full power to 80°C
                                                                                                    • Dimension is 3.00" x 1.24" x 0.77" (76.2mm x 31.4mm x 19.4mm)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Input Ratio

                                                                                                    4:1

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Current - Output 1

                                                                                                    835mA

                                                                                                    Output Current - Output 2

                                                                                                    835mA

                                                                                                    Output Regulation

                                                                                                    Regulated

                                                                                                    Input Voltage DC Nom

                                                                                                    48V

                                                                                                    Width

                                                                                                    31.4mm

                                                                                                    Height

                                                                                                    19.4mm

                                                                                                    Input Voltage DC Min

                                                                                                    18V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    DC / DC Converter Type

                                                                                                    Module

                                                                                                    Output Power Max

                                                                                                    20W

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -12V

                                                                                                    Product Range

                                                                                                    DTJ20 Series

                                                                                                    Isolation Voltage

                                                                                                    3kV

                                                                                                    DC / DC Converter Mounting

                                                                                                    Chassis

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Depth

                                                                                                    76.2mm

                                                                                                    Input Voltage DC Max

                                                                                                    75V

                                                                                                    Technical Docs (2)

                                                                                                    Certificate of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code