FAP40T
SPEAKER SYSTEM, 80HZ-15KHZ, 16W

| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | FAP40TCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1132 |
| Product Range | Strategy II Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $230.410 |
Product Information
| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | FAP40TCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1132 |
| Product Range | Strategy II Series |
| Technical Datasheet | |
| Transformer Power Tappings | 1, 2, 4, 8, 16W @ 70.7V |
| Frequency Response Min | 80Hz |
| Frequency Response Max | 15kHz |
| External Height | 181mm |
| External Width | 187mm |
| External Depth | - |
| Product Range | Strategy II Series |
| SVHC | To Be Advised |
Product Overview
A unique, patented tap selector switch design allows for easy system tuning. A full selection of taps up to 16 Watts as well as an 8Ω transformer bypass setting is included for maximum system versatility. This switch "knob" also functions as a diffuser cone, providing smooth, even dispersion of the high frequency content from the center of the 4" polypropylene driver. In fact, the high frequency response of the FAP40T is so natural that many would assume that the driver in the FAP40T was a coaxial design instead of a single cone driver. Low frequency response is enhanced by the tuned and ported enclosure design. The enclosure (UL1480 Listed) is constructed of high impact injection molded plastic and includes a press fit grille design that blends well with contemporary architecture. A two pole terminal strip housed below a removable metal cover on the back of the FAP40T enclosure allows for easy system wiring as well as "daisy chain" wiring to other FAP40Ts or even FAPSUB subwoofers (a great combination).
- Tuned & Ported Design for Extended Bass Response
- 16 Watts Internal Transformer
- 8Ω Transformer Bypass Setting
- Low Profile Plastic Enclosure
- Input Via 2 Pole Terminal Strip
- Press-Fit Grille Blends Perfectly into Contemporary Architecture
- Lightweight Construction Makes Use of Additional Support in Drywall Ceilings Unnecessary
- Tile Bridge Included
- Perfect Companion with the FAPSUB Subwoofer System When Sub Bass Is Required
- Also Available in Black FAP40T-B
- UL 1480 Listed
Technical Specifications
| Transformer Power Tappings | 1, 2, 4, 8, 16W @ 70.7V |
|---|---|
| Frequency Response Max | 15kHz |
| External Width | 187mm |
| Product Range | Strategy II Series |
| Frequency Response Min | 80Hz |
|---|---|
| External Height | 181mm |
| External Depth | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |