Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC2002R2J
Newark Part No.16R5450
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.510 |
| 25+ | $37.840 |
| 50+ | $35.460 |
| 100+ | $33.800 |
| 250+ | $32.370 |
Price for:Each
Minimum: 20
Multiple: 2
$790.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC2002R2J
Newark Part No.16R5450
Product RangeHS Series
Technical Datasheet
Resistance2.2ohm
Product RangeHS Series
Resistance Tolerance± 5%
Resistor TerminalsStud
Power Rating200W
Voltage Rating1.9kV
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length90mm
Product Width73mm
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2.2ohm
Resistance Tolerance
± 5%
Power Rating
200W
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
90mm
Product Height
42mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
HS Series
Resistor Terminals
Stud
Voltage Rating
1.9kV
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate