0
0 Items$0.00

2.2ohm Panel / Chassis Mount Resistors :

91 Products Found
Find a huge range of 2.2ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Multicomp Pro, Arcol & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
35R2507

RoHS

Each
1+$136.700
5+$115.240
10+$93.770
25+$86.180
50+$81.430
More Pricing...
2.2ohm
-
1kW
TE Series
± 5%
Solder Lug
500V
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
155°C
-
96X3587

RoHS

Date/Lot Code

Each
1+$37.360
5+$33.020
10+$27.810
25+$27.250
100+$26.700
More Pricing...
2.2ohm
-
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3914

RoHS

Date/Lot Code

Each
1+$77.730
5+$72.680
10+$67.630
25+$60.620
50+$60.010
More Pricing...
2.2ohm
-
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3991

RoHS

Date/Lot Code

Each
1+$87.730
5+$82.810
10+$77.890
25+$67.320
50+$65.160
More Pricing...
2.2ohm
-
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3873

RoHS

Date/Lot Code

Each
1+$68.800
5+$63.360
10+$57.920
25+$53.080
50+$52.020
More Pricing...
2.2ohm
-
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
16R9903

RoHS

Date/Lot Code

Each
1+$5.950
25+$3.680
100+$3.040
250+$2.650
500+$2.420
More Pricing...
2.2ohm
-
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
16R9919

RoHS

Date/Lot Code

Each
1+$7.640
10+$4.770
25+$4.580
50+$4.390
100+$4.260
More Pricing...
2.2ohm
-
25W
THS Series
± 5%
Axial Leaded
550V
Wirewound
± 50ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-
-
-
96X3645

RoHS

Date/Lot Code

Each
1+$33.040
5+$30.780
10+$28.520
25+$27.950
100+$27.380
More Pricing...
2.2ohm
-
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4023

RoHS

Date/Lot Code

Each
1+$20.660
5+$18.310
10+$15.950
25+$15.630
100+$15.310
More Pricing...
2.2ohm
-
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4134

RoHS

Date/Lot Code

Each
1+$27.870
5+$24.850
10+$21.830
25+$21.390
100+$20.960
More Pricing...
2.2ohm
-
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
69AC5071

RoHS

Date/Lot Code

Each
1+$5.850
10+$3.990
25+$3.170
50+$2.920
100+$2.840
More Pricing...
2.2ohm
-
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
84K8853

RoHS

Each
1+$13.030
25+$7.930
100+$6.320
250+$5.580
500+$5.470
More Pricing...
2.2ohm
-
50W
WH Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
24M2721

RoHS

Each
1+$24.970
5+$21.550
10+$18.130
25+$16.140
100+$14.150
More Pricing...
2.2ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
98K2843

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.010
10+$6.390
25+$5.090
50+$4.630
100+$4.170
More Pricing...
2.2ohm
-
25W
WH Series
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
64T3047

RoHS

TE CONNECTIVITY - CGS
Each
1+$9.740
10+$7.070
25+$6.100
50+$5.890
100+$5.670
More Pricing...
2.2ohm
-
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
12AC2589

RoHS

Each
1+$103.040
5+$89.970
10+$76.890
25+$75.360
50+$73.820
More Pricing...
2.2ohm
-
300W
TJT Series
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
210mm
80mm
10mm
-25°C
250°C
-
46R5070

RoHS

TT ELECTRONICS / WELWYN
Each
1+$19.070
5+$18.190
10+$17.060
25+$15.210
100+$14.310
More Pricing...
2.2ohm
-
100W
WH Series
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
64T3017

RoHS

TE CONNECTIVITY - CGS
Each
1+$7.350
10+$4.550
25+$4.360
50+$4.170
100+$4.050
More Pricing...
2.2ohm
-
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
48W7224

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.930
10+$5.040
25+$3.170
50+$2.780
100+$2.380
More Pricing...
2.2ohm
-
20W
WPRT Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
26M4037

RoHS

Each
1+$3.410
10+$3.240
25+$3.080
50+$2.820
100+$2.550
More Pricing...
2.2ohm
-
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
01P0450

RoHS

TE CONNECTIVITY - CGS
Each
1+$24.160
5+$21.070
10+$17.970
25+$16.130
100+$13.730
More Pricing...
2.2ohm
-
75W
THS Series
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
98K2801

RoHS

Each
1+$3.990
10+$3.580
25+$3.340
50+$3.100
100+$2.790
More Pricing...
2.2ohm
-
15W
WH Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
24M8225

RoHS

Each
1+$4.120
10+$3.960
25+$3.770
50+$3.460
100+$3.160
More Pricing...
2.2ohm
-
25W
THS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
43AC3150

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.420
10+$3.250
25+$3.100
50+$2.840
100+$2.570
More Pricing...
2.2ohm
-
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
43AC3213

RoHS

TE CONNECTIVITY - CGS
Each
1+$5.790
10+$3.550
25+$3.400
50+$3.250
100+$3.100
More Pricing...
2.2ohm
-
10W
HS Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK