Print Page
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.420 | $3.760 |
| 10+ | $8.720 | $3.760 |
| 25+ | $8.630 | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPHC-18-700
Newark Part No.06W0738
Product RangeLPHC-18
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max17.5W
Output Voltage Max25V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product RangeLPHC-18
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPHC-18-700 is a 25V/17.5W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability. Constant current mode power supply.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 3% Load regulation
- 1% Line regulation
- Short-circuit protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
25V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
17.5W
Output Current
700mA
Input Voltage Min
180V
Product Range
LPHC-18
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate