Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRPS1J120MCN1GS
Newark Part No.06W0381
Product RangeFPCAP RPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.210 |
| 2000+ | $1.160 |
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRPS1J120MCN1GS
Newark Part No.06W0381
Product RangeFPCAP RPS Series
Technical Datasheet
Capacitance12µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.038ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.5A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RPS Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
12µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.5A
Product Length
-
Product Height
6.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
ESR
0.038ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate