Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoPB-12631ZQ
Newark Part No.06M4744
Product RangePB Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.020 |
| 5+ | $30.900 |
| 10+ | $27.790 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoPB-12631ZQ
Newark Part No.06M4744
Product RangePB Series
Technical Datasheet
Product RangePB Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-None-(On)
Contact Voltage DC Nom28V
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PB-12631ZQ is a single-pole double-throw (SPDT) Pushbutton Switch with a plunger actuator and on-none-on contact action. This pushbutton switch features diallyl phthalate base, coin silver contacts and nickel plated brass bushing. This PB series miniature pushbutton switch supports solder lug termination.
- 10mΩ at 3VDC Maximum initial contact resistance
- 1000MBG Insulation resistance
- 1000VRMS at sea level Dielectric strength
Applications
Industrial
Contents
Pushbutton switch, 2 Hex nuts, Lockwasher and Cap.
Technical Specifications
Product Range
PB Series
Panel Cutout Diameter
-
Switch Operation
On-None-(On)
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate