ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    CCA1286

                                                                                                    Metal Enclosure, Small, Diecast Aluminum, 116.1 mm, 71 mm, 51 mm, IP66

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN CCA1286
                                                                                                    NVENT HOFFMAN CCA1286
                                                                                                    NVENT HOFFMAN CCA1286
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCCA1286
                                                                                                    Newark Part No.06B6314
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$113.680
                                                                                                    5+$107.840
                                                                                                    10+$99.390
                                                                                                    20+$94.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $113.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCCA1286
                                                                                                    Newark Part No.06B6314
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialDiecast Aluminum
                                                                                                    External Height - Metric116.1mm
                                                                                                    External Width - Metric71mm
                                                                                                    External Depth - Metric51mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 4, 4X, 12, 13
                                                                                                    External Height - Imperial4.6"
                                                                                                    External Width - Imperial2.8"
                                                                                                    External Depth - Imperial2.01"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The C-CA1286 is a gray (RAL 7042) Type-4X compact Enclosure made of cast aluminum with textured finish. For use in indoor or outdoor applications, this 66610 stylized enclosure protects components and controls in corrosive environments. Stainless steel captivated cover screws placed outside sealed area. Threaded internal bosses provided for mounting optional panels, rails and other components.

                                                                                                    • Cast aluminum, no welded seams or sharp corners
                                                                                                    • Two to four grounding screws located on enclosure back wall
                                                                                                    • Oil-resistant O-ring gasket
                                                                                                    • Tongue-and-groove sealing construction
                                                                                                    • Mounting holes provided in corners outside of gasketed area

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    116.1mm

                                                                                                    External Depth - Metric

                                                                                                    51mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    4.6"

                                                                                                    External Depth - Imperial

                                                                                                    2.01"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Enclosure Material

                                                                                                    Diecast Aluminum

                                                                                                    External Width - Metric

                                                                                                    71mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    2.8"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)