2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  EL-WIFI-21CFR-TH+

                                                                                                  Data Logger, WiFi Temperature & Humidity

                                                                                                  LASCAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASCAR EL-WIFI-21CFR-TH+
                                                                                                  LASCAR EL-WIFI-21CFR-TH+
                                                                                                  LASCAR EL-WIFI-21CFR-TH+
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoEL-WIFI-21CFR-TH+
                                                                                                  Newark Part No.06AC7695
                                                                                                  Product RangeEL-21CFR WiFi Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$401.840
                                                                                                  10+$373.140
                                                                                                  25+$359.890
                                                                                                  50+$346.640
                                                                                                  100+$331.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $401.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LASCAR
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoEL-WIFI-21CFR-TH+
                                                                                                  Newark Part No.06AC7695
                                                                                                  Product RangeEL-21CFR WiFi Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeWiFi Temperature & Humidity
                                                                                                  Product RangeEL-21CFR WiFi Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The EL-WIFI-21CFR-TH+ from Lascar is a high accuracy 21CFR Wi-Fi temperature, humidity and dew point data logger. This high accuracy Wi-Fi enabled temperature, humidity and dew point data logger can remotely monitor an environment over a -20 to +60°C (-4 to +140°F) and 0 to 100% RH measurement range. Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).

                                                                                                  • Temperature measurement resolution is 0.01°C
                                                                                                  • Humidity measurement resolution is 0.1%RH
                                                                                                  • User selectable between 10seconds and 12hours logging rate
                                                                                                  • Transmission period (user configurable) from 1min to 24hrs
                                                                                                  • Battery life of 6 months
                                                                                                  • Configurable high and low alarms with indicator
                                                                                                  • Operating temperature range (logger) -20°C to +60°C
                                                                                                  • USB supply voltage range from 4.5VDC to 5.5VDC
                                                                                                  • Data logger is freestanding, but can be attached to a wall or surface using the bracket provided

                                                                                                  Contents

                                                                                                  21CFR remote Wi-Fi temperature sensor, Wall mounting bracket for EL-Wi-Fi sensors, USB type A to micro B cable.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  WiFi Temperature & Humidity

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Product Range

                                                                                                  EL-21CFR WiFi Series

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)