1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Control Stations & Bodies
                                                                                                    4. Control Station Enclosures
                                                                                                    Print Page

                                                                                                    3SU1856-0AA00-0AB1

                                                                                                    ENCLOSURE, 6 COMMAND POINT, METAL, GRY

                                                                                                    SIEMENS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIEMENS 3SU1856-0AA00-0AB1
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No3SU1856-0AA00-0AB1
                                                                                                    Newark Part No.06AC7006
                                                                                                    Product RangeSIRIUS ACT 3SU1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SIEMENS
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No3SU1856-0AA00-0AB1
                                                                                                    Newark Part No.06AC7006
                                                                                                    Product RangeSIRIUS ACT 3SU1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure MaterialMetal
                                                                                                    No. of Switch Holes6Holes
                                                                                                    Cutout Diameter22mm
                                                                                                    Cover / Base ColorGrey
                                                                                                    External Height - Metric285mm
                                                                                                    External Width - Metric85mm
                                                                                                    External Depth - Metric64mm
                                                                                                    IP RatingIP66, IP67, IP69, IP69K
                                                                                                    IP RatingIP66, IP67, IP69, IP69K
                                                                                                    NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
                                                                                                    External Height - Imperial11.23"
                                                                                                    External Width - Imperial3.35"
                                                                                                    External Depth - Imperial2.5"
                                                                                                    Product RangeSIRIUS ACT 3SU1
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    Metal

                                                                                                    Cutout Diameter

                                                                                                    22mm

                                                                                                    External Height - Metric

                                                                                                    285mm

                                                                                                    External Depth - Metric

                                                                                                    64mm

                                                                                                    IP Rating

                                                                                                    IP66, IP67, IP69, IP69K

                                                                                                    External Height - Imperial

                                                                                                    11.23"

                                                                                                    External Depth - Imperial

                                                                                                    2.5"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Switch Holes

                                                                                                    6Holes

                                                                                                    Cover / Base Color

                                                                                                    Grey

                                                                                                    External Width - Metric

                                                                                                    85mm

                                                                                                    IP Rating

                                                                                                    IP66, IP67, IP69, IP69K

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 2, 3, 3R, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    3.35"

                                                                                                    Product Range

                                                                                                    SIRIUS ACT 3SU1

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)