2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MAXREFDES131#

                                                                                                  Grid-Eye Sensor, AMG8833, Analog Devices 1-Wire® Bus, DS28E17

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAXREFDES131#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES131#
                                                                                                  Newark Part No.06AC6095
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$70.11
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $70.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES131#
                                                                                                  Newark Part No.06AC6095
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core NumberAMG8833, DS28E17
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeInternet of Things (IoT)
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsRef Design Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAXREFDES131# is a 1-wire Grid-EYE sensor. It is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the 1-Wire® bus enabled by the DS28E17. The system enables presence sensing, people counting and gestures while tethered up to 100m along the 1-wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Typical application includes building automation, people counting, lighting control, presence sensing and gestures.

                                                                                                  • Example source code for interfacing with MAXREFDES131 is available for Arm mbed, Arduino platforms
                                                                                                  • Design conveniently works with MAXREFDES132 a hardware 1-wire shield
                                                                                                  • Demonstration GUI allows for visual feedback of 10 daisy-chained MAXREFDES131 1-wire GridEYE sensors
                                                                                                  • Building automation; People counting; Lighting control; Presence sensing; Gestures

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  AMG8833, DS28E17

                                                                                                  Application Sub Type

                                                                                                  Internet of Things (IoT)

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Ref Design Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Layout Model EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65