1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    A2D200-AA02-01

                                                                                                    AC Axial Fan, 230V / 400V, Circular, 200 mm, 73 mm, Ball Bearing, 553.26 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST A2D200-AA02-01
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoA2D200-AA02-01
                                                                                                    Newark Part No.05M4917
                                                                                                    Product RangeA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$315.890
                                                                                                    5+$309.220
                                                                                                    10+$302.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $315.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoA2D200-AA02-01
                                                                                                    Newark Part No.05M4917
                                                                                                    Product RangeA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V / 400V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size200mm
                                                                                                    External Depth73mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM553.26CFM
                                                                                                    Noise Rating70dBA
                                                                                                    Power Rating53W
                                                                                                    Rated Speed3150rpm
                                                                                                    Power Connection Type7 Lead Wires
                                                                                                    Current Rating150mA
                                                                                                    IP RatingIP44
                                                                                                    Air Flow - m3/min15.667m³/min
                                                                                                    Product RangeA Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V / 400V

                                                                                                    Fan Frame Size

                                                                                                    200mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    70dBA

                                                                                                    Rated Speed

                                                                                                    3150rpm

                                                                                                    Current Rating

                                                                                                    150mA

                                                                                                    Air Flow - m3/min

                                                                                                    15.667m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    73mm

                                                                                                    Air Flow - CFM

                                                                                                    553.26CFM

                                                                                                    Power Rating

                                                                                                    53W

                                                                                                    Power Connection Type

                                                                                                    7 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP44

                                                                                                    Product Range

                                                                                                    A Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead