2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LED Displays
                                                                                                  5. Alphanumeric LED Displays
                                                                                                  Print Page

                                                                                                  HDSP-A22C

                                                                                                  Alphanumeric LED Display, Red, 20 mA, 2, 13.7 mm, 1.9 V

                                                                                                  BROADCOM
                                                                                                  BROADCOM HDSP-A22C
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHDSP-A22C
                                                                                                  Newark Part No.05M4121
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6.140
                                                                                                  10+$5.390
                                                                                                  25+$4.790
                                                                                                  50+$4.540
                                                                                                  100+$4.020
                                                                                                  250+$3.450
                                                                                                  500+$3.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHDSP-A22C
                                                                                                  Newark Part No.05M4121
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorRed
                                                                                                  Forward Current If20mA
                                                                                                  Luminous Intensity-
                                                                                                  No. of Digits / Alpha2
                                                                                                  Character Size13.7mm
                                                                                                  Supply Voltage1.9V
                                                                                                  Display Area Width25.2mm
                                                                                                  Character Format14 Segment
                                                                                                  Display Area Height21mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  13.7mm dual-digit alphanumeric display suitable or use in gaming machines, point-of-sale terminal, scanner, electronic displays and answering machines.

                                                                                                  • Available in red colour
                                                                                                  • Compact package
                                                                                                  • Evenly lighted segments
                                                                                                  • Grey surface for optimum contrast
                                                                                                  • Right-hand decimal point

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Red

                                                                                                  Luminous Intensity

                                                                                                  -

                                                                                                  Character Size

                                                                                                  13.7mm

                                                                                                  Display Area Width

                                                                                                  25.2mm

                                                                                                  Display Area Height

                                                                                                  21mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  No. of Digits / Alpha

                                                                                                  2

                                                                                                  Supply Voltage

                                                                                                  1.9V

                                                                                                  Character Format

                                                                                                  14 Segment

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)