ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    EKMB1308112K

                                                                                                    PIR MOTION SENSOR, 3.5M, 2.3-4VDC, BLACK

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EKMB1308112K
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMB1308112K
                                                                                                    Newark Part No.05AJ8695
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    39 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$15.060$2.980
                                                                                                    10+$14.580$2.980
                                                                                                    25+$14.060$2.980
                                                                                                    50+$13.420$2.980
                                                                                                    100+$13.070$2.980
                                                                                                    250+$12.850$2.980
                                                                                                    500+$12.660$2.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMB1308112K
                                                                                                    Newark Part No.05AJ8695
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Detection Distance3.5m
                                                                                                    Detection SensitivityStandard
                                                                                                    Detection Area (Vertical)125°
                                                                                                    Detection Area (Horizontal)125°
                                                                                                    Beam Angle125°
                                                                                                    Lens TypeWide
                                                                                                    Lens ColourBlack
                                                                                                    No. of Detection Zones208Zones
                                                                                                    Current Consumption Typ6µA
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EKMB1308112K is an EKMB WL series wide detection type (6μA /digital output) PIR motion sensor "PaPIRs".

                                                                                                    • Operating voltage range from 2.3 to 4VDC
                                                                                                    • Up to 3.5m detection range
                                                                                                    • 12μA max electrical current consumption at Iout=0
                                                                                                    • 100μA max output current
                                                                                                    • 10s max circuit stability time
                                                                                                    • Black lens color
                                                                                                    • Detection area of 125°(±62.5°) horizontal and 125°(±62.5°) vertical
                                                                                                    • 208 detection zones

                                                                                                    Technical Specifications

                                                                                                    Detection Distance

                                                                                                    3.5m

                                                                                                    Detection Area (Vertical)

                                                                                                    125°

                                                                                                    Beam Angle

                                                                                                    125°

                                                                                                    Lens Colour

                                                                                                    Black

                                                                                                    Current Consumption Typ

                                                                                                    6µA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Detection Sensitivity

                                                                                                    Standard

                                                                                                    Detection Area (Horizontal)

                                                                                                    125°

                                                                                                    Lens Type

                                                                                                    Wide

                                                                                                    No. of Detection Zones

                                                                                                    208Zones

                                                                                                    Product Range

                                                                                                    EKMB WL Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)