125° Passive Infrared (PIR) Sensors:

2 Products Found

Newark provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Detection Sensitivity
Detection Area (Vertical)
Beam Angle
Detection Area (Horizontal)
Lens Type
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05AJ8712

RoHS

Each
1+
$18.46
10+
$15.88
25+
$15.87
50+
$15.87
Total:$18.46
Min: 1 / Mult: 1
2.5m
Adjustable
125°
125°
125°
Wide
White
208Zones
170µA
EKMC VZ Series
05AJ8695

RoHS

Each
1+
$15.06
10+
$14.58
25+
$14.06
50+
$13.42
100+
$13.07
More Pricing...
Total:$15.06
Min: 1 / Mult: 1
3.5m
Standard
125°
125°
125°
Wide
Black
208Zones
6µA
EKMB WL Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM