Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL0612P4S001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AC9758
Product RangeSan Ace 60W 9WL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.300 |
| 5+ | $124.770 |
| 10+ | $112.240 |
| 25+ | $109.810 |
| 50+ | $107.610 |
| 100+ | $105.420 |
| 250+ | $103.220 |
Price for:Each
Minimum: 1
Multiple: 1
$137.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0612P4S001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AC9758
Product RangeSan Ace 60W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Noise Rating53dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating670mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60W 9WL
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
670mA
IP Rating
IP68
Product Range
San Ace 60W 9WL
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Power Rating
8.04W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
1.4m³/min
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate