San Ace 60W 9WL DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $119.200 5+ $116.120 10+ $113.020 25+ $108.940 | 24V | Square | 60mm | 25mm | Ball Bearing | 49.4CFM | 53dBA | 8.16W | 11000rpm | 4 Lead Wires | 340mA | IP68 | IP68 | 1.4m³/min | San Ace 60W 9WL | ||||||
Each | 1+ $128.820 5+ $119.470 10+ $110.130 | 12V | Square | 60mm | 25mm | Ball Bearing | 49.4CFM | 53dBA | 8.04W | 11000rpm | 4 Lead Wires | 670mA | IP68 | IP68 | 1.4m³/min | San Ace 60W 9WL | ||||||