1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / AC Power Supplies
                                                                                                    Print Page

                                                                                                    WAU240-500-SG

                                                                                                    AC/AC Power Supply, Fixed, 1 Output, 120 V, 12 W, 24 VAC, 500 mA

                                                                                                    TRIAD MAGNETICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIAD MAGNETICS WAU240-500-SG
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoWAU240-500-SG
                                                                                                    Newark Part No.05AC7639
                                                                                                    Product RangeWAU Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.220
                                                                                                    5+$42.080
                                                                                                    10+$37.620
                                                                                                    25+$34.320
                                                                                                    50+$32.510
                                                                                                    100+$31.020
                                                                                                    250+$29.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIAD MAGNETICS
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoWAU240-500-SG
                                                                                                    Newark Part No.05AC7639
                                                                                                    Product RangeWAU Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max12W
                                                                                                    Output Power12W
                                                                                                    Output Voltage VAC24VAC
                                                                                                    Output Current500mA
                                                                                                    Plug TypeUS
                                                                                                    Output Connector-
                                                                                                    Input Voltage AC Max120V
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Product RangeWAU Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The WAU240-500-SG from Triad Magnetics is a wall plug-in AC power supply (level VI) featuring screw terminals with pass through ground. It has thermoplastic moulded enclosure and 3 screw terminals output. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.

                                                                                                    • Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
                                                                                                    • Secondary rating is 24VAC (±5% tolerance) at 500mA AC secondary output current
                                                                                                    • Secondary no load rating is less than 29.5VAC
                                                                                                    • North america input plug, class 2 power supply UL rating
                                                                                                    • No load power (stand by) is less than or equal to 0.21W
                                                                                                    • Average efficiency is 82.96% (meets minimum level VI efficiency)
                                                                                                    • Operating temperature range from -10°C to +40°C
                                                                                                    • 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
                                                                                                    • Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    12W

                                                                                                    Output Voltage VAC

                                                                                                    24VAC

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    WAU Series

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Power

                                                                                                    12W

                                                                                                    Output Current

                                                                                                    500mA

                                                                                                    Output Connector

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)