ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Screws & Bolts
                                                                                                    5. Machine Screws
                                                                                                    Print Page

                                                                                                    MPR-14-0067-F

                                                                                                    HARDWARE, PCB, STAND OFF, SCREW

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MPR-14-0067-F
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPR-14-0067-F
                                                                                                    Newark Part No.04R7719
                                                                                                    Product RangeSmart PCB Integration
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPR-14-0067-F
                                                                                                    Newark Part No.04R7719
                                                                                                    Product RangeSmart PCB Integration
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread Size - Metric1.75mm
                                                                                                    Thread Size - Imperial#0
                                                                                                    Screw Length3.5mm
                                                                                                    Fastener MaterialIron
                                                                                                    Fastener PlatingBlack Oxide
                                                                                                    Screw Head StyleButton Head Pin Torx
                                                                                                    Product RangeSmart PCB Integration
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Thread Size - Metric

                                                                                                    1.75mm

                                                                                                    Screw Length

                                                                                                    3.5mm

                                                                                                    Fastener Plating

                                                                                                    Black Oxide

                                                                                                    Product Range

                                                                                                    Smart PCB Integration

                                                                                                    Thread Size - Imperial

                                                                                                    #0

                                                                                                    Fastener Material

                                                                                                    Iron

                                                                                                    Screw Head Style

                                                                                                    Button Head Pin Torx

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65