2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Motor Run Capacitors
                                                                                                    Print Page

                                                                                                    PB450Z050T440DA

                                                                                                    Motor Run Capacitor, ± 6%, Panel Mount

                                                                                                    CAPCOM PB450Z050T440DA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCAPCOM
                                                                                                    Manufacturer Part NoPB450Z050T440DA
                                                                                                    Newark Part No.04R7345
                                                                                                    Product RangeGEM III PB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerCAPCOM
                                                                                                    Manufacturer Part NoPB450Z050T440DA
                                                                                                    Newark Part No.04R7345
                                                                                                    Product RangeGEM III PB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating440VAC
                                                                                                    Capacitance Tolerance± 6%
                                                                                                    Capacitor MountingPanel Mount
                                                                                                    Capacitor TerminalsSolder Lug
                                                                                                    Lead Spacing20.57mm
                                                                                                    Capacitor Case StyleCan
                                                                                                    Product RangeGEM III PB Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating

                                                                                                    440VAC

                                                                                                    Capacitor Mounting

                                                                                                    Panel Mount

                                                                                                    Lead Spacing

                                                                                                    20.57mm

                                                                                                    Product Range

                                                                                                    GEM III PB Series

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Capacitance Tolerance

                                                                                                    ± 6%

                                                                                                    Capacitor Terminals

                                                                                                    Solder Lug

                                                                                                    Capacitor Case Style

                                                                                                    Can

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised