Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR012KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7522
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.308 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR012KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7522
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.8mm
Diameter8.3mm
Length12.9mm
Thickness3.8mm
Height12.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch LVR Series
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
120mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Product Range
PolySwitch LVR Series
Voltage Rating
240VAC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
12.9mm
Height
12.9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LVR012K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate