Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 000
Newark Part No.04H0162
Product RangeC091B Series
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.000 | $1.750 |
| 5+ | $10.630 | $1.750 |
| 10+ | $10.220 | $1.750 |
| 25+ | $9.430 | $1.750 |
| 50+ | $8.940 | $1.750 |
| 100+ | $8.650 | $1.750 |
| 250+ | $8.030 | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 000
Newark Part No.04H0162
Product RangeC091B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T 3427 000 is a 6-position Female Receptacle, C091AB series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and front panel mounting with ring nut. Bayonet locking outside system.
- Internal strain relief
- Good shielding effectiveness when mated and locked
- >10¹°Ω Insulation resistance
- <5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
C091B Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability