1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    TC389QP160F300SADKXUMA1

                                                                                                    MCU, 32BIT, 300MHZ, FBGA-516 ROHS COMPLIANT: YES

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TC389QP160F300SADKXUMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTC389QP160F300SADKXUMA1
                                                                                                    Newark Part No.04AJ4760
                                                                                                    Product RangeAURIX Family TC3xx Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTC389QP160F300SADKXUMA1
                                                                                                    Newark Part No.04AJ4760
                                                                                                    Product RangeAURIX Family TC3xx Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAURIX Family TC3xx Series Microcontrollers
                                                                                                    Device CoreTriCore
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max300MHz
                                                                                                    Program Memory Size10MB
                                                                                                    No. of Pins516Pins
                                                                                                    IC Case / PackageFBGA
                                                                                                    No. of I/O's-
                                                                                                    InterfacesCAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
                                                                                                    RAM Memory Size1.53KB
                                                                                                    ADC Channels138Channels
                                                                                                    ADC Resolution10Bit, 12Bit
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyAURIX
                                                                                                    MCU SeriesTC3xx
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AURIX Family TC3xx Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    10MB

                                                                                                    IC Case / Package

                                                                                                    FBGA

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI

                                                                                                    ADC Channels

                                                                                                    138Channels

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    TC3xx

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Device Core

                                                                                                    TriCore

                                                                                                    Operating Frequency Max

                                                                                                    300MHz

                                                                                                    No. of Pins

                                                                                                    516Pins

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    1.53KB

                                                                                                    ADC Resolution

                                                                                                    10Bit, 12Bit

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    AURIX

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)