Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08GT60ACFBER
Newark Part No.
Full Reel47M2043
Re-Reel03P1966
Cut Tape03P1966
Product RangeS08 Family S08GT Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $10.480 | $7,860.00 |
| Total Price | $7,860.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $10.480 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $9.660 |
| 800+ | $9.360 |
| 1200+ | $8.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT60ACFBER
Newark Part No.
Full Reel47M2043
Re-Reel03P1966
Cut Tape03P1966
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08GT Series Microcontrollers
Base NumberS08GT
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins44Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's36I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08GT
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08GT Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
QFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
MCU Series
S08GT
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08GT
Device Core
HCS08
Program Memory Size
60KB
MCU Case Style
QFP
No. of I/O's
36I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
S08
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S08GT60ACFBER
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate