2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    06023GS-12M-ATE-0

                                                                                                    Fan Blower, Centrifugal, 12 V, DC, 60 mm, 23 mm, 8.83 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    NMB TECHNOLOGIES 06023GS-12M-ATE-0
                                                                                                    NMB TECHNOLOGIES 06023GS-12M-ATE-0
                                                                                                    NMB TECHNOLOGIES 06023GS-12M-ATE-0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06023GS-12M-ATE-0
                                                                                                    Newark Part No.03AM3596
                                                                                                    Product Range06023GS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.010
                                                                                                    1200+$13.080
                                                                                                    2000+$12.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 120
                                                                                                    Multiple: 120
                                                                                                    $1,681.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06023GS-12M-ATE-0
                                                                                                    Newark Part No.03AM3596
                                                                                                    Product Range06023GS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCentrifugal
                                                                                                    Supply Voltage12V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth23mm
                                                                                                    Air Flow - CFM8.83CFM
                                                                                                    Air Flow - m3/min0.24m³/min
                                                                                                    Noise Rating36dB
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Power Connection Type3 Lead Wires, Tachometer
                                                                                                    Power Rating2.04W
                                                                                                    Product Range06023GS Series
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Centrifugal

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    23mm

                                                                                                    Air Flow - m3/min

                                                                                                    0.24m³/min

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Power Rating

                                                                                                    2.04W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12V

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Air Flow - CFM

                                                                                                    8.83CFM

                                                                                                    Noise Rating

                                                                                                    36dB

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires, Tachometer

                                                                                                    Product Range

                                                                                                    06023GS Series

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)