2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                    Print Page

                                                                                                    RPM3.3-2.0-CT

                                                                                                    Non Isolated POL DC/DC Converter, ITE, Module, 1 Output, 6.6 W, 3.3 V, 2 A

                                                                                                    RECOM POWER
                                                                                                    RECOM POWER RPM3.3-2.0-CT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRPM3.3-2.0-CT
                                                                                                    Newark Part No.03AH5073
                                                                                                    Product RangeRPM-2.0 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.240
                                                                                                    100+$7.550
                                                                                                    250+$6.920
                                                                                                    500+$6.430
                                                                                                    1000+$6.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 30
                                                                                                    Multiple: 30
                                                                                                    $277.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RECOM POWER
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRPM3.3-2.0-CT
                                                                                                    Newark Part No.03AH5073
                                                                                                    Product RangeRPM-2.0 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter TypeModule
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max6.6W
                                                                                                    Output Voltage Nom3.3V
                                                                                                    Output Current Max2A
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    DC / DC Converter MountingSurface Mount Device
                                                                                                    Input Voltage DC Min3V
                                                                                                    Input Voltage DC Max17V
                                                                                                    Depth12.19mm
                                                                                                    Width12.19mm
                                                                                                    Height3.75mm
                                                                                                    Product RangeRPM-2.0 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RPM-2.0 series is a 2A single output non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 0.147", but with an efficiency of up to 98%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.

                                                                                                    • 3.3VDC output voltage, 3 to 17VDC input voltage
                                                                                                    • High power density
                                                                                                    • Wide operating temperature range from -40°C to 105°C at full load
                                                                                                    • Thermally and EMI enhanced 25 pin LGA package
                                                                                                    • Compact DOSA compatible footprint
                                                                                                    • Low profile
                                                                                                    • Internal operating frequency of 1.25MHz
                                                                                                    • Designed to meet EN62368-1 standard
                                                                                                    • Short circuit protection, overcurrent protection, overtemperature protection, undervoltage lockout
                                                                                                    • Metal case, FR4 (UL94 V-0) PCB, copper with electrolytic nickel-gold solder pads

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Nom

                                                                                                    3.3V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Input Voltage DC Min

                                                                                                    3V

                                                                                                    Depth

                                                                                                    12.19mm

                                                                                                    Height

                                                                                                    3.75mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    DC / DC Converter Type

                                                                                                    Module

                                                                                                    Output Power Max

                                                                                                    6.6W

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    DC / DC Converter Mounting

                                                                                                    Surface Mount Device

                                                                                                    Input Voltage DC Max

                                                                                                    17V

                                                                                                    Width

                                                                                                    12.19mm

                                                                                                    Product Range

                                                                                                    RPM-2.0 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65