Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYX40N450HVCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH2132
Product RangeXPT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $52.610 |
| 600+ | $51.560 |
| 900+ | $50.510 |
| 1500+ | $49.450 |
| 3000+ | $48.400 |
| 7500+ | $47.720 |
Price for:Each
Minimum: 300
Multiple: 300
$15,783.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX40N450HVCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH2132
Product RangeXPT Series
Technical Datasheet
DC Collector Current95A
Continuous Collector Current95A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation660W
Power Dissipation Pd660W
Collector Emitter Voltage V(br)ceo4.5kV
Collector Emitter Voltage Max4.5kV
Transistor Case StyleTO-247PLUS-HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
95A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
660W
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Case Style
TO-247PLUS-HV
Operating Temperature Max
150°C
Product Range
XPT Series
Continuous Collector Current
95A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
660W
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate