Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYP50N65C3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH2109
Product RangeXPT GenX3 Series
Your Part Number
288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $6.770 |
| 25+ | $5.570 |
| 50+ | $4.380 |
| 100+ | $4.030 |
| 250+ | $3.730 |
| 500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYP50N65C3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH2109
Product RangeXPT GenX3 Series
Technical Datasheet
DC Collector Current132A
Continuous Collector Current132A
Collector Emitter Saturation Voltage1.73V
Collector Emitter Saturation Voltage Vce(on)1.73V
Power Dissipation Pd600W
Power Dissipation600W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
132A
Collector Emitter Saturation Voltage
1.73V
Power Dissipation Pd
600W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Continuous Collector Current
132A
Collector Emitter Saturation Voltage Vce(on)
1.73V
Power Dissipation
600W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability