Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYF30N450Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.03AH2019
Product RangeXPT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $138.200 |
| 50+ | $113.760 |
| 75+ | $111.480 |
| 125+ | $109.210 |
| 250+ | $106.930 |
| 625+ | $104.660 |
| 1250+ | $103.190 |
| 2500+ | $103.180 |
Price for:Each
Minimum: 1
Multiple: 1
$138.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYF30N450Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.03AH2019
Product RangeXPT Series
Technical Datasheet
DC Collector Current23A
Continuous Collector Current23A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation Pd230W
Power Dissipation230W
Collector Emitter Voltage V(br)ceo4.5kV
Collector Emitter Voltage Max4.5kV
Transistor Case StyleISOPLUS i4-PAC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
23A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation Pd
230W
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Case Style
ISOPLUS i4-PAC
Operating Temperature Max
150°C
Product Range
XPT Series
Continuous Collector Current
23A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation
230W
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability