Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXXX300N60B3Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.03AH2005
Product RangeXPT GenX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 300+ | $24.690 |
| 600+ | $24.200 |
| 900+ | $23.700 |
| 1500+ | $23.210 |
| 3000+ | $22.710 |
| 7500+ | $22.400 |
| 15000+ | $22.390 |
Price for:Each
Minimum: 300
Multiple: 300
$7,407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXX300N60B3Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.03AH2005
Product RangeXPT GenX3 Series
Technical Datasheet
DC Collector Current550A
Continuous Collector Current550A
Collector Emitter Saturation Voltage Vce(on)1.3V
Collector Emitter Saturation Voltage1.3V
Power Dissipation Pd2.3kW
Power Dissipation2.3kW
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
550A
Collector Emitter Saturation Voltage Vce(on)
1.3V
Power Dissipation Pd
2.3kW
Collector Emitter Voltage Max
600V
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Continuous Collector Current
550A
Collector Emitter Saturation Voltage
1.3V
Power Dissipation
2.3kW
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability