Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXXH30N60C3D1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1953
Product RangeXPT GenX3 Series
Your Part Number
292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $8.620 |
| 25+ | $7.340 |
| 50+ | $6.050 |
| 100+ | $5.700 |
| 250+ | $5.350 |
| 500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXH30N60C3D1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1953
Product RangeXPT GenX3 Series
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation270W
Power Dissipation Pd270W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
270W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
270W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability