Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT2N300P3HVCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH1828
Your Part Number
302 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.380 |
| 5+ | $53.720 |
| 10+ | $44.490 |
| 25+ | $43.600 |
| 50+ | $42.710 |
| 100+ | $41.820 |
Price for:Each
Minimum: 1
Multiple: 1
$55.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT2N300P3HVCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH1828
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds3kV
Continuous Drain Current Id2A
Drain Source On State Resistance21ohm
On Resistance Rds(on)21ohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation520W
Power Dissipation Pd520W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
3kV
Drain Source On State Resistance
21ohm
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
10V
Power Dissipation
520W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
21ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
520W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability