Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $18.460 |
| 600+ | $18.090 |
| 900+ | $17.720 |
| 1500+ | $17.350 |
| 3000+ | $16.980 |
| 7500+ | $16.750 |
| 15000+ | $16.740 |
Product Information
Product Overview
IXTH02N450HV is a very high-voltage N-channel standard MOSFET, specifically designed for demanding, fast-switching power conversion applications that require blocking voltages up to 4.5kV. With a positive temperature coefficient for its on-state resistance, this high-voltage MOSFET is ideally suited for parallel device operation, offering a cost-effective alternative to series-connected lower-voltage MOSFETs. This approach also reduces the complexity of gate drive circuitry, simplifies design, saves PCB space, and enhances overall system reliability. Key application areas include capacitor discharge circuits, high-voltage power supplies, and pulse circuits where linear-mode capabilities are essential. It is also well-suited for laser and X-ray generation systems, high-voltage relay disconnect circuits, and energy tapping applications from the power grid, making it ideal for a wide range of industrial and power distribution uses.
- 4500V drain-source voltage (VDSS)
- 625mohm maximum on-resistance (RDS(ON)) at 25°C
- 0.2A continuous drain current (ID) at 25°C
- 10.6nC gate charge, 1.1K/W thermal resistance, junction-to-case (RthJC)
- 113W power dissipation, 1600ns reverse recovery time
- TO-247HV package
Technical Specifications
N Channel
4.5kV
625ohm
TO-247HV
10V
113W
3Pins
-
To Be Advised
N Channel
200mA
625ohm
Through Hole
6.5V
113W
150°C
-
Technical Docs (2)
Alternatives for IXTH02N450HV
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate