1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    MGJ6T24F24MC-R13

                                                                                                    Isolated Surface Mount DC/DC Converter, Gate Drive, 2:1, 6 W, 3 Output, 24 V, 62.5 mA

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS MGJ6T24F24MC-R13
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoMGJ6T24F24MC-R13
                                                                                                    Newark Part No.03AC0331
                                                                                                    Product RangeMGJ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 30 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$22.680
                                                                                                    100+$22.200
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 92
                                                                                                    Multiple: 92
                                                                                                    $2,086.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoMGJ6T24F24MC-R13
                                                                                                    Newark Part No.03AC0331
                                                                                                    Product RangeMGJ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsGate Drive
                                                                                                    DC / DC Converter TypeFull Bridge
                                                                                                    Input Ratio2:1
                                                                                                    Output Power Max6W
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage - Output 124V
                                                                                                    Output Current - Output 162.5mA
                                                                                                    Output Voltage - Output 324V
                                                                                                    Output Voltage - Output 224V
                                                                                                    Output Current - Output 262.5mA
                                                                                                    Output Current - Output 3125mA
                                                                                                    Output RegulationUnregulated
                                                                                                    Input Voltage DC Min18V
                                                                                                    Isolation Voltage5.7kV
                                                                                                    Input Voltage DC Nom24V
                                                                                                    Input Voltage DC Max36V
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    DC / DC Converter MountingSurface Mount Device
                                                                                                    Width22.61mm
                                                                                                    Height14.05mm
                                                                                                    Depth41.53mm
                                                                                                    Product RangeMGJ Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The MGJ6T24F24MC-R13 from Murata Power Solutions is MGJ6 full bridge series 5.2KVDC isolated 6W triple output gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.

                                                                                                    • Input voltage range from 18V to 36V
                                                                                                    • Rated (isolated) output voltage/current is 24V/62.5mA at output 1 VHA / output 2 VHB
                                                                                                    • Rated (isolated) output voltage/current is 24V/125mA at output 3 VL
                                                                                                    • Output power is 1.5W at output 1 VHA / output 2 VHB and 3W at output 3 VL
                                                                                                    • Maximum load regulation is 3%, maximum ripple noise is 200mVp-p
                                                                                                    • Efficiency of 85%, no opto feedback
                                                                                                    • Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
                                                                                                    • Ultra low coupling capacitance typically „15pF
                                                                                                    • 105°C operating temperature
                                                                                                    • 3 isolated o/p voltages for powering IGBT/SiC & Mosfet gate drives simultaneously in 3ph bridge

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Gate Drive

                                                                                                    Input Ratio

                                                                                                    2:1

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Current - Output 1

                                                                                                    62.5mA

                                                                                                    Output Voltage - Output 2

                                                                                                    24V

                                                                                                    Output Current - Output 3

                                                                                                    125mA

                                                                                                    Input Voltage DC Min

                                                                                                    18V

                                                                                                    Input Voltage DC Nom

                                                                                                    24V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Width

                                                                                                    22.61mm

                                                                                                    Depth

                                                                                                    41.53mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    DC / DC Converter Type

                                                                                                    Full Bridge

                                                                                                    Output Power Max

                                                                                                    6W

                                                                                                    Output Voltage - Output 1

                                                                                                    24V

                                                                                                    Output Voltage - Output 3

                                                                                                    24V

                                                                                                    Output Current - Output 2

                                                                                                    62.5mA

                                                                                                    Output Regulation

                                                                                                    Unregulated

                                                                                                    Isolation Voltage

                                                                                                    5.7kV

                                                                                                    Input Voltage DC Max

                                                                                                    36V

                                                                                                    DC / DC Converter Mounting

                                                                                                    Surface Mount Device

                                                                                                    Height

                                                                                                    14.05mm

                                                                                                    Product Range

                                                                                                    MGJ Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead