Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP3334DADJR2G
Newark Part No.
Re-Reel50AC6314
Cut Tape50AC6314
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3334DADJR2G
Newark Part No.
Re-Reel50AC6314
Cut Tape50AC6314
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Voltage Min1.25V
Output Current500mA
Output Voltage Max10V
Dropout Voltage Vdo340mV
PolarityPositive Output
LDO Regulator Case StyleSOIC
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
10V
Output Current
500mA
Dropout Voltage Vdo
340mV
LDO Regulator Case Style
SOIC
Max Output Current
500mA
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
10V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
340mV
Dropout Voltage - Typ @ Current
340mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP3334DADJR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate